Connector Cap (Cover), Protective 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3181-12CA

DigiKey Part Number
1591-1043-ND
Manufacturer
Manufacturer Product Number
MS3181-12CA
Description
CONN PROTECTIVE COVER 12 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum, Anodized
Manufacturer
Amphenol PCD
Features
Metal Chain
Packaging
Bag
Color
Black
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-26482
For Use With/Related Products
MIL-DTL-26482 Receptacle
Base Product Number
Shell Size - Insert
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1308,87000 Kč308,87 Kč
10262,50800 Kč2 625,08 Kč
25246,06160 Kč6 151,54 Kč
50234,31580 Kč11 715,79 Kč
100223,13300 Kč22 313,30 Kč
250218,03340 Kč54 508,35 Kč
Manufacturers Standard Package
Unit Price without VAT:308,87000 Kč
Unit Price with VAT:373,73270 Kč