
MS3181-14CA | |
|---|---|
DigiKey Part Number | 1591-1047-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-14CA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 10 | 306,38800 Kč | 3 063,88 Kč |
| 25 | 287,18840 Kč | 7 179,71 Kč |
| 50 | 273,48240 Kč | 13 674,12 Kč |
| 100 | 260,43510 Kč | 26 043,51 Kč |
| 250 | 244,14284 Kč | 61 035,71 Kč |
| 500 | 232,50338 Kč | 116 251,69 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |










