
10-101949-008 | |
|---|---|
DigiKey Part Number | 10-101949-008-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-008 |
Description | CONN FLANGE GASKET 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 8 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 250 | 11,96720 Kč | 2 991,80 Kč |
| 500 | 11,39562 Kč | 5 697,81 Kč |
| 1 000 | 10,85135 Kč | 10 851,35 Kč |
| 2 500 | 10,17194 Kč | 25 429,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


















