
M85049/95-8A | |
|---|---|
DigiKey Part Number | 623-M85049/95-8A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-8A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 333,21700 Kč | 3 332,17 Kč |
| 25 | 312,35800 Kč | 7 808,95 Kč |
| 50 | 297,44920 Kč | 14 872,46 Kč |
| 100 | 283,25460 Kč | 28 325,46 Kč |
| 250 | 265,53736 Kč | 66 384,34 Kč |
| 500 | 252,87766 Kč | 126 438,83 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |







