
PT02A-8-4S(025) | |
|---|---|
DigiKey Part Number | PT02A8-4S(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-8-4S(025) |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 313,01700 Kč | 3 130,17 Kč |
| 25 | 293,41760 Kč | 7 335,44 Kč |
| 50 | 279,41620 Kč | 13 970,81 Kč |
| 100 | 266,08250 Kč | 26 608,25 Kč |
| 250 | 249,43776 Kč | 62 359,44 Kč |
| 500 | 237,54534 Kč | 118 772,67 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |



