
10-101949-018 | |
|---|---|
DigiKey Part Number | 10-101949-018-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-018 |
Description | CONN FLANGE GASKET 18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 18 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 50 | 11,76300 Kč | 588,15 Kč |
| 100 | 11,20240 Kč | 1 120,24 Kč |
| 250 | 10,49984 Kč | 2 624,96 Kč |
| 500 | 9,99798 Kč | 4 998,99 Kč |
| 1 000 | 9,52070 Kč | 9 520,70 Kč |
| 2 500 | 8,92448 Kč | 22 311,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |













