
PT02SE-18-32P(025) | |
|---|---|
DigiKey Part Number | PT02SE18-32P(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-18-32P(025) |
Description | CONN RCPT MALE 32POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 32 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,91000 Kč | 1 916,91 Kč |
| 10 | 1 629,34000 Kč | 16 293,40 Kč |
| 25 | 1 527,41120 Kč | 38 185,28 Kč |
| 50 | 1 454,58180 Kč | 72 729,09 Kč |
| 100 | 1 385,25490 Kč | 138 525,49 Kč |
| Unit Price without VAT: | 1 916,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 319,46110 Kč |






