
MS3180-14CA | |
|---|---|
DigiKey Part Number | 1591-1036-ND |
Manufacturer | |
Manufacturer Product Number | MS3180-14CA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,13000 Kč | 437,13 Kč |
| 10 | 371,54100 Kč | 3 715,41 Kč |
| 25 | 348,27000 Kč | 8 706,75 Kč |
| 50 | 331,64840 Kč | 16 582,42 Kč |
| 100 | 315,82530 Kč | 31 582,53 Kč |
| 250 | 296,07220 Kč | 74 018,05 Kč |
| 500 | 281,95718 Kč | 140 978,59 Kč |
| Unit Price without VAT: | 437,13000 Kč |
|---|---|
| Unit Price with VAT: | 528,92730 Kč |






