
MS3180-8CA | |
|---|---|
DigiKey Part Number | 1591-1038-ND |
Manufacturer | |
Manufacturer Product Number | MS3180-8CA |
Description | CONN PROTECTIVE COVER 8 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 317,09100 Kč | 3 170,91 Kč |
| 25 | 297,23920 Kč | 7 430,98 Kč |
| 50 | 283,05300 Kč | 14 152,65 Kč |
| 100 | 269,54710 Kč | 26 954,71 Kč |
| 250 | 252,68488 Kč | 63 171,22 Kč |
| 500 | 240,63708 Kč | 120 318,54 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |






