Connector Cap (Cover), Protective 14 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3181-14CA

DigiKey Part Number
2899-MS3181-14CA-ND
Manufacturer
SPI Connects
Manufacturer Product Number
MS3181-14CA
Description
STRAIN RELIEF
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 14 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum, Anodized
Manufacturer
SPI Connects
Features
Metal Chain
Packaging
Bulk
Color
Black
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-26482
For Use With/Related Products
MIL-DTL-26482 Receptacle
Base Product Number
Shell Size - Insert
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 179
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 832,50 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10413,77300 Kč4 137,73 Kč
20397,92300 Kč7 958,46 Kč
30383,32400 Kč11 499,72 Kč
50356,62900 Kč17 831,45 Kč
100333,68800 Kč33 368,80 Kč
250308,66140 Kč77 165,35 Kč
500295,73100 Kč147 865,50 Kč
Unit Price without VAT:413,77300 Kč
Unit Price with VAT:500,66533 Kč