
MS3181-12CA | |
|---|---|
DigiKey Part Number | 2899-MS3181-12CA-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | MS3181-12CA |
Description | STRAIN RELIEF |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Category | Material Aluminum, Anodized |
Manufacturer SPI Connects | Features Metal Chain |
Packaging Bulk | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 393,75200 Kč | 3 937,52 Kč |
| 20 | 378,73600 Kč | 7 574,72 Kč |
| 30 | 364,55400 Kč | 10 936,62 Kč |
| 50 | 339,52760 Kč | 16 976,38 Kč |
| 100 | 317,42070 Kč | 31 742,07 Kč |
| 250 | 293,64544 Kč | 73 411,36 Kč |
| 500 | 281,13214 Kč | 140 566,07 Kč |
| Unit Price without VAT: | 393,75200 Kč |
|---|---|
| Unit Price with VAT: | 476,43992 Kč |


