SCT2120AFC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 253
Unit Price: 128,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 684
Unit Price: 544,69000 Kč
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: 150,14000 Kč
Datasheet

Similar


onsemi
In Stock: 569
Unit Price: 112,97000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 796
Unit Price: 57,11000 Kč
Datasheet

Similar


IXYS
In Stock: 298
Unit Price: 126,20000 Kč
Datasheet

Similar


IXYS
In Stock: 4 978
Unit Price: 133,76000 Kč
Datasheet

Similar


IXYS
In Stock: 76
Unit Price: 123,26000 Kč
Datasheet

Similar


IXYS
In Stock: 255
Unit Price: 142,37000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 103,52000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 115,91000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 349
Unit Price: 100,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 260
Unit Price: 158,74000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23
Unit Price: 100,37000 Kč
Datasheet
N-Channel 650 V 29A (Tc) 165W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 29A (Tc) 165W (Tc) Through Hole TO-220AB
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCT2120AFC

DigiKey Part Number
SCT2120AFC-ND
Manufacturer
Manufacturer Product Number
SCT2120AFC
Description
SICFET N-CH 650V 29A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 29A (Tc) 165W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
156mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
4V @ 3.3mA
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 18 V
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
165W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes