
SPP20N65C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP20N65C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP20N65C3XKSA1 |
Description | MOSFET N-CH 650V 20.7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPP20N65C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP22N65X2 | IXYS | 3 978 | 238-IXFP22N65X2-ND | 158,95000 Kč | Similar |
| SIHP23N60E-GE3 | Vishay Siliconix | 803 | SIHP23N60E-GE3-ND | 94,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 50 | 66,99620 Kč | 3 349,81 Kč |
| 100 | 60,98240 Kč | 6 098,24 Kč |
| 500 | 50,45232 Kč | 25 226,16 Kč |
| 1 000 | 47,07143 Kč | 47 071,43 Kč |
| 2 000 | 44,22987 Kč | 88 459,74 Kč |
| 5 000 | 41,15868 Kč | 205 793,40 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |

