


SCT2080KEGC11 | |
|---|---|
DigiKey Part Number | 846-SCT2080KEGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCT2080KEGC11 |
Description | MOSFET N-CH 1200V 40A TO247N |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 4.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 800 V |
FET Type | Power Dissipation (Max) 262W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247N |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 117mOhm @ 10A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,14000 Kč | 592,14 Kč |
| 10 | 431,02600 Kč | 4 310,26 Kč |
| 450 | 336,91291 Kč | 151 610,81 Kč |
| Unit Price without VAT: | 592,14000 Kč |
|---|---|
| Unit Price with VAT: | 716,48940 Kč |

