
RRQ045P03TR | |
|---|---|
DigiKey Part Number | RRQ045P03TR-ND - Tape & Reel (TR) RRQ045P03CT-ND - Cut Tape (CT) RRQ045P03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRQ045P03TR |
Description | MOSFET P-CH 30V 4.5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RRQ045P03TR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 10 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E045RPTR | Rohm Semiconductor | 0 | RQ6E045RPCT-ND | 30,87000 Kč | MFR Recommended |
| CPH6350-TL-W | onsemi | 209 986 | CPH6350-TL-WOSCT-ND | 15,96000 Kč | Similar |
| DMP2066LDM-7 | Diodes Incorporated | 2 086 | DMP2066LDMDICT-ND | 15,33000 Kč | Similar |
| DMP3050LVT-7 | Diodes Incorporated | 10 867 | DMP3050LVT-7DICT-ND | 14,70000 Kč | Similar |
| DMP3056LDM-7 | Diodes Incorporated | 74 715 | DMP3056LDMDICT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 500 | 10,23148 Kč | 5 115,74 Kč |
| 1 000 | 9,31114 Kč | 9 311,14 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











