
DMP2066LDM-7 | |
|---|---|
DigiKey Part Number | DMP2066LDMDITR-ND - Tape & Reel (TR) DMP2066LDMDICT-ND - Cut Tape (CT) DMP2066LDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2066LDM-7 |
Description | MOSFET P-CH 20V 4.6A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2040UVT-7 | Diodes Incorporated | 992 | 31-DMP2040UVT-7CT-ND | 0,54000 Kč | Direct |
| FDC602P | onsemi | 198 | FDC602PCT-ND | 0,91000 Kč | Similar |
| FDC638P | onsemi | 12 549 | FDC638PCT-ND | 0,96000 Kč | Similar |
| RRQ045P03TR | Rohm Semiconductor | 1 049 | RRQ045P03CT-ND | 1,27000 Kč | Similar |
| SI3433CDV-T1-E3 | Vishay Siliconix | 890 | SI3433CDV-T1-E3CT-ND | 0,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,11250 Kč | 611,25 Kč |
| 500 | 4,63972 Kč | 2 319,86 Kč |
| 1 000 | 4,16474 Kč | 4 164,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56077 Kč | 10 682,31 Kč |
| 6 000 | 3,25637 Kč | 19 538,22 Kč |
| 9 000 | 3,10126 Kč | 27 911,34 Kč |
| 15 000 | 2,92695 Kč | 43 904,25 Kč |
| 21 000 | 2,82373 Kč | 59 298,33 Kč |
| 30 000 | 2,72341 Kč | 81 702,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

