P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2040UVT-7

DigiKey Part Number
31-DMP2040UVT-7TR-ND - Tape & Reel (TR)
31-DMP2040UVT-7CT-ND - Cut Tape (CT)
31-DMP2040UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2040UVT-7
Description
MOSFET P-CH 20V TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
EDA/CAD Models
DMP2040UVT-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
834 pF @ 10 V
FET Type
Power Dissipation (Max)
1.2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSOT-26
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
38mOhm @ 8.9A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Factory Stock: 207 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,27300 Kč82,73 Kč
1005,28310 Kč528,31 Kč
5003,98962 Kč1 994,81 Kč
1 0003,57218 Kč3 572,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,04114 Kč9 123,42 Kč
6 0002,77342 Kč16 640,52 Kč
9 0002,63698 Kč23 732,82 Kč
15 0002,48363 Kč37 254,45 Kč
21 0002,39281 Kč50 249,01 Kč
30 0002,30455 Kč69 136,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč