
DMP3050LVT-7 | |
|---|---|
DigiKey Part Number | DMP3050LVT-7DITR-ND - Tape & Reel (TR) DMP3050LVT-7DICT-ND - Cut Tape (CT) DMP3050LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3050LVT-7 |
Description | MOSFET P CH 30V 4.5A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 1.8W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3050LVT-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,85630 Kč | 585,63 Kč |
| 500 | 4,43856 Kč | 2 219,28 Kč |
| 1 000 | 3,98122 Kč | 3 981,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39958 Kč | 10 198,74 Kč |
| 6 000 | 3,10641 Kč | 18 638,46 Kč |
| 9 000 | 2,95703 Kč | 26 613,27 Kč |
| 15 000 | 2,78914 Kč | 41 837,10 Kč |
| 21 000 | 2,68971 Kč | 56 483,91 Kč |
| 30 000 | 2,59309 Kč | 77 792,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










