
IN-S63AT5A | |
|---|---|
DigiKey Part Number | 1830-1064-2-ND - Tape & Reel (TR) 1830-1064-1-ND - Cut Tape (CT) 1830-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AT5A |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 609nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C190KYKT | LITEON | 8 583 | 160-1438-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,78270 Kč | 178,27 Kč |
| 500 | 1,41946 Kč | 709,73 Kč |
| 1 000 | 1,29831 Kč | 1 298,31 Kč |
| 2 000 | 1,19479 Kč | 2 389,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10654 Kč | 4 426,16 Kč |
| 8 000 | 1,03142 Kč | 8 251,36 Kč |
| 12 000 | 0,99282 Kč | 11 913,84 Kč |
| 20 000 | 0,94915 Kč | 18 983,00 Kč |
| 28 000 | 0,92315 Kč | 25 848,20 Kč |
| 40 000 | 0,89776 Kč | 35 910,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |









