


LTST-C190KYKT | |
|---|---|
DigiKey Part Number | 160-1438-2-ND - Tape & Reel (TR) 160-1438-1-ND - Cut Tape (CT) 160-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KYKT |
Description | LED AMBER CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 595nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 3,00440 Kč | 1 502,20 Kč |
| 1 000 | 2,77636 Kč | 2 776,36 Kč |
| 2 000 | 2,58202 Kč | 5 164,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,41671 Kč | 9 666,84 Kč |
| 8 000 | 2,27639 Kč | 18 211,12 Kč |
| 12 000 | 2,20441 Kč | 26 452,92 Kč |
| 20 000 | 2,12308 Kč | 42 461,60 Kč |
| 28 000 | 2,07469 Kč | 58 091,32 Kč |
| 40 000 | 2,02749 Kč | 81 099,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









