
MPQ3324GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3324GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3324GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3324GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3324GRE-AEC1-Z |
Description | IC LED DVR LINEAR 100MA 24QFNWF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Analog, I2C, PWM Dimming 100mA 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | Analog, I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 45,62440 Kč | 1 140,61 Kč |
| 100 | 41,03640 Kč | 4 103,64 Kč |
| 250 | 38,84796 Kč | 9 711,99 Kč |
| 500 | 38,23106 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,60760 Kč | 173 038,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |




