




HSEC8-120-03-S-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14014TR-ND - Tape & Reel (TR) SAM14014CT-ND - Cut Tape (CT) SAM14014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-03-S-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-03-S-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,46300 Kč | 1 094,63 Kč |
| 25 | 102,59640 Kč | 2 564,91 Kč |
| 50 | 97,69520 Kč | 4 884,76 Kč |
| 100 | 93,02950 Kč | 9 302,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 79,60378 Kč | 21 891,04 Kč |
| 550 | 70,60596 Kč | 38 833,28 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |






