
IN-S63AT5Y | |
|---|---|
DigiKey Part Number | 1830-1066-2-ND - Tape & Reel (TR) 1830-1066-1-ND - Cut Tape (CT) 1830-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AT5Y |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.15mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 500 | 1,32456 Kč | 662,28 Kč |
| 1 000 | 1,21053 Kč | 1 210,53 Kč |
| 2 000 | 1,11290 Kč | 2 225,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02969 Kč | 4 118,76 Kč |
| 8 000 | 0,95882 Kč | 7 670,56 Kč |
| 12 000 | 0,92241 Kč | 11 068,92 Kč |
| 20 000 | 0,88121 Kč | 17 624,20 Kč |
| 28 000 | 0,85667 Kč | 23 986,76 Kč |
| 40 000 | 0,83271 Kč | 33 308,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








