I/O Expander 16 I2C 400 kHz 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V6416ZDEX

DigiKey Part Number
PI4IOE5V6416ZDEXDITR-ND - Tape & Reel (TR)
PI4IOE5V6416ZDEXDICT-ND - Cut Tape (CT)
PI4IOE5V6416ZDEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V6416ZDEX
Description
IC XPNDR 400KHZ I2C 24TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PI4IOE5V6416ZDEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Diodes Incorporated
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-TQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,24320 Kč456,08 Kč
10016,16220 Kč1 616,22 Kč
25015,16728 Kč3 791,82 Kč
50014,77504 Kč7 387,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,39396 Kč46 878,86 Kč
7 00013,10839 Kč91 758,73 Kč
10 50012,96536 Kč136 136,28 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč