Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14504BDTR2G

DigiKey Part Number
NLV14504BDTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV14504BDTR2G
Description
IC XLTR VL UNIDIR 16-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14504BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 642 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,49644 Kč16 241,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,49644 Kč
Unit Price with VAT:7,86069 Kč

Other Suppliers on DigiKey

9 642In Stock
Ships from Rochester Electronics, LLC