Parametric Equivalent
Similar

RQ6E045RPTR | |
|---|---|
DigiKey Part Number | RQ6E045RPTR-ND - Tape & Reel (TR) RQ6E045RPCT-ND - Cut Tape (CT) RQ6E045RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045RPTR |
Description | MOSFET P-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 10 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRQ045P03HZGTR | Rohm Semiconductor | 2 955 | 846-RRQ045P03HZGTRCT-ND | 42,21000 Kč | Parametric Equivalent |
| SQ3481EV-T1_GE3 | Vishay Siliconix | 0 | SQ3481EV-T1_GE3CT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 100 | 12,84870 Kč | 1 284,87 Kč |
| 500 | 10,03620 Kč | 5 018,10 Kč |
| 1 000 | 9,13035 Kč | 9 130,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,98008 Kč | 23 940,24 Kč |
| 6 000 | 7,40106 Kč | 44 406,36 Kč |
| 9 000 | 7,10617 Kč | 63 955,53 Kč |
| 15 000 | 6,77488 Kč | 101 623,20 Kč |
| 21 000 | 6,57876 Kč | 138 153,96 Kč |
| 30 000 | 6,53563 Kč | 196 068,90 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



