


TLE72742DATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE72742DATMA1TR-ND - Tape & Reel (TR) 448-TLE72742DATMA1CT-ND - Cut Tape (CT) 448-TLE72742DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72742DATMA1 |
Description | IC REG LIN 5V 300MA PG-TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72742DATMA1 Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 40 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-3 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 100 | 25,87370 Kč | 2 587,37 Kč |
| 250 | 24,35096 Kč | 6 087,74 Kč |
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,67637 Kč | 22 676,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,87815 Kč | 54 695,38 Kč |
| 5 000 | 21,39717 Kč | 106 985,85 Kč |
| 7 500 | 21,15638 Kč | 158 672,85 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



