
DMP3056LDM-7 | |
|---|---|
DigiKey Part Number | DMP3056LDMDITR-ND - Tape & Reel (TR) DMP3056LDMDICT-ND - Cut Tape (CT) DMP3056LDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056LDM-7 |
Description | MOSFET P-CH 30V 4.3A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3056LDM-7 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 948 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,57240 Kč | 657,24 Kč |
| 500 | 5,00214 Kč | 2 501,07 Kč |
| 1 000 | 4,49567 Kč | 4 495,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85194 Kč | 11 555,82 Kč |
| 6 000 | 3,52759 Kč | 21 165,54 Kč |
| 9 000 | 3,36227 Kč | 30 260,43 Kč |
| 15 000 | 3,17655 Kč | 47 648,25 Kč |
| 21 000 | 3,06655 Kč | 64 397,55 Kč |
| 30 000 | 2,95965 Kč | 88 789,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






