R6024KNJTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,95823 Kč
Datasheet

Similar


IXYS
In Stock: 4 207
Unit Price: 6,65000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,72063 Kč

Similar


IXYS
In Stock: 0
Unit Price: 3,06867 Kč

Similar


IXYS
In Stock: 0
Unit Price: 3,52970 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,50000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 410
Unit Price: 4,11000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 981
Unit Price: 4,95000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10
Unit Price: 3,82000 Kč
Datasheet
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6024KNJTL

DigiKey Part Number
R6024KNJTLTR-ND - Tape & Reel (TR)
R6024KNJTLCT-ND - Cut Tape (CT)
R6024KNJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6024KNJTL
Description
MOSFET N-CHANNEL 600V 24A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 245W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6024KNJTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Type
Power Dissipation (Max)
245W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 11.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB65R190CFDATMA1Infineon Technologies0IPB65R190CFDATMA1TR-ND0,00000 KčSimilar
IXFA18N65X2IXYS0238-IXFA18N65X2-ND2,95823 KčSimilar
IXFA22N65X2IXYS4 207238-IXFA22N65X2-ND6,65000 KčSimilar
IXFA24N60XIXYS0IXFA24N60X-ND2,72063 KčSimilar
IXFA30N60XIXYS0IXFA30N60X-ND3,06867 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1073,51400 Kč735,14 Kč
10052,33540 Kč5 233,54 Kč
50046,19854 Kč23 099,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,40351 Kč40 403,51 Kč
2 00037,96617 Kč75 932,34 Kč
3 00037,74391 Kč113 231,73 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč