N-Channel 600 V 15.8A (Ta) 130W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK16G60W,RVQ

DigiKey Part Number
TK16G60WRVQTR-ND - Tape & Reel (TR)
TK16G60WRVQCT-ND - Cut Tape (CT)
TK16G60WRVQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK16G60W,RVQ
Description
MOSFET N CH 600V 15.8A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 15.8A (Ta) 130W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TK16G60W,RVQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 790µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 7.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB60R160C6ATMA1Infineon Technologies1 092IPB60R160C6ATMA1CT-ND104,99000 KčSimilar
IPB60R165CPATMA1Infineon Technologies4 804IPB60R165CPATMA1CT-ND123,26000 KčSimilar
In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1081,45100 Kč814,51 Kč
10058,34290 Kč5 834,29 Kč
50052,68818 Kč26 344,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,32292 Kč45 322,92 Kč
2 00043,04590 Kč86 091,80 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč