


TK20G60W,RVQ | |
|---|---|
DigiKey Part Number | TK20G60WRVQTR-ND - Tape & Reel (TR) TK20G60WRVQCT-ND - Cut Tape (CT) TK20G60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK20G60W,RVQ |
Description | MOSFET N CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 165W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TK20G60W,RVQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 100 | 40,93980 Kč | 4 093,98 Kč |
| 500 | 37,20300 Kč | 18 601,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,39461 Kč | 30 394,61 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |

