


SIHB22N60ET1-GE3 | |
|---|---|
DigiKey Part Number | SIHB22N60ET1-GE3TR-ND - Tape & Reel (TR) SIHB22N60ET1-GE3CT-ND - Cut Tape (CT) SIHB22N60ET1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHB22N60ET1-GE3 |
Description | MOSFET N-CH 600V 21A TO263 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 100 | 47,55420 Kč | 4 755,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,32290 Kč | 29 858,32 Kč |
| 1 600 | 34,93634 Kč | 55 898,14 Kč |
| 2 400 | 33,72121 Kč | 80 930,90 Kč |
| 4 000 | 33,59680 Kč | 134 387,20 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


