IXTA20N65X2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 795
Unit Price: 147,41000 Kč
Datasheet

Similar


onsemi
In Stock: 782
Unit Price: 148,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 303
Unit Price: 84,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 286
Unit Price: 100,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 811
Unit Price: 106,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 110,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 97,01000 Kč
Datasheet
N-Channel 650 V 20A (Tc) 290W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 20A (Tc) 290W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA20N65X2

DigiKey Part Number
238-IXTA20N65X2-ND
Manufacturer
Manufacturer Product Number
IXTA20N65X2
Description
MOSFET N-CH 650V 20A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 290W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
185mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB20N60FTMonsemi1 795FCB20N60FTMCT-ND147,41000 KčSimilar
FCB20N60TMonsemi782FCB20N60TMCT-ND148,88000 KčSimilar
R6020ENJTLRohm Semiconductor303R6020ENJTLCT-ND84,83000 KčSimilar
R6020KNJTLRohm Semiconductor3 286R6020KNJTLCT-ND100,16000 KčSimilar
R6024ENJTLRohm Semiconductor811R6024ENJTLCT-ND106,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30087,20610 Kč26 161,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,20610 Kč
Unit Price with VAT:105,51938 Kč