


STB28N65M2 | |
|---|---|
DigiKey Part Number | 497-15456-2-ND - Tape & Reel (TR) 497-15456-1-ND - Cut Tape (CT) 497-15456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB28N65M2 |
Description | MOSFET N-CH 650V 20A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB28N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 63,96000 Kč | 639,60 Kč |
| 100 | 45,16670 Kč | 4 516,67 Kč |
| 500 | 38,61994 Kč | 19 309,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,57132 Kč | 34 571,32 Kč |
| 2 000 | 32,40685 Kč | 64 813,70 Kč |
| 3 000 | 31,55215 Kč | 94 656,45 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

