Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 145mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB20N60FTM | onsemi | 1 795 | FCB20N60FTMCT-ND | 147,41000 Kč | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | 148,88000 Kč | Similar |
| IPB60R160P6ATMA1 | Infineon Technologies | 14 | 448-IPB60R160P6ATMA1CT-ND | 100,37000 Kč | Similar |
| R6020ENJTL | Rohm Semiconductor | 303 | R6020ENJTLCT-ND | 84,83000 Kč | Similar |
| R6020KNJTL | Rohm Semiconductor | 3 286 | R6020KNJTLCT-ND | 100,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 50 | 86,27660 Kč | 4 313,83 Kč |
| 100 | 79,10370 Kč | 7 910,37 Kč |
| 500 | 66,54728 Kč | 33 273,64 Kč |
| 1 000 | 62,51735 Kč | 62 517,35 Kč |
| 2 000 | 62,02022 Kč | 124 040,44 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |












