N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R160P6ATMA1

DigiKey Part Number
448-IPB60R160P6ATMA1TR-ND - Tape & Reel (TR)
448-IPB60R160P6ATMA1CT-ND - Cut Tape (CT)
448-IPB60R160P6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R160P6ATMA1
Description
MOSFET N-CH 600V 23.8A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R160P6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1056,29600 Kč562,96 Kč
10039,45730 Kč3 945,73 Kč
50032,73420 Kč16 367,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,96247 Kč29 962,47 Kč
2 00028,02257 Kč56 045,14 Kč
3 00027,03479 Kč81 104,37 Kč
5 00026,74356 Kč133 717,80 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč