Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM393PWR | |
|---|---|
DigiKey Part Number | 846-LM393PWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393PWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,24559 Kč | 15 736,77 Kč |
| 6 000 | 5,10799 Kč | 30 647,94 Kč |
| 9 000 | 5,03907 Kč | 45 351,63 Kč |
| 15 000 | 4,96273 Kč | 74 440,95 Kč |
| 21 000 | 4,91809 Kč | 103 279,89 Kč |
| 30 000 | 4,87517 Kč | 146 255,10 Kč |
| Unit Price without VAT: | 5,24559 Kč |
|---|---|
| Unit Price with VAT: | 6,34716 Kč |




