
LM2903QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-39002-2-ND - Tape & Reel (TR) 296-39002-1-ND - Cut Tape (CT) 296-39002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QPWRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 25 | 7,72960 Kč | 193,24 Kč |
| 100 | 6,73390 Kč | 673,39 Kč |
| 250 | 6,26112 Kč | 1 565,28 Kč |
| 500 | 5,97526 Kč | 2 987,63 Kč |
| 1 000 | 5,74055 Kč | 5 740,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,54710 Kč | 11 094,20 Kč |
| 4 000 | 5,38791 Kč | 21 551,64 Kč |
| 6 000 | 5,30821 Kč | 31 849,26 Kč |
| 10 000 | 5,21992 Kč | 52 199,20 Kč |
| 14 000 | 5,16830 Kč | 72 356,20 Kč |
| 20 000 | 5,11866 Kč | 102 373,20 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

