
LM393PWRG3 | |
|---|---|
DigiKey Part Number | 296-27601-2-ND - Tape & Reel (TR) 296-27601-1-ND - Cut Tape (CT) 296-27601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393PWRG3 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 25 | 4,23520 Kč | 105,88 Kč |
| 100 | 3,65010 Kč | 365,01 Kč |
| 250 | 3,36968 Kč | 842,42 Kč |
| 500 | 3,20044 Kč | 1 600,22 Kč |
| 1 000 | 3,06130 Kč | 3 061,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,94679 Kč | 5 893,58 Kč |
| 4 000 | 2,85249 Kč | 11 409,96 Kč |
| 6 000 | 2,80523 Kč | 16 831,38 Kč |
| 10 000 | 2,75288 Kč | 27 528,80 Kč |
| 14 000 | 2,72229 Kč | 38 112,06 Kč |
| 20 000 | 2,69287 Kč | 53 857,40 Kč |
| 50 000 | 2,62952 Kč | 131 476,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

