
LM393FVM-TR | |
|---|---|
DigiKey Part Number | 846-LM393FVM-TR-ND - Tape & Reel (TR) 846-LM393FVM-TRCT-ND - Cut Tape (CT) 846-LM393FVM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.05µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,82800 Kč | 195,70 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,34308 Kč | 1 585,77 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| 1 000 | 5,81750 Kč | 5 817,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52415 Kč | 16 572,45 Kč |
| 6 000 | 5,38063 Kč | 32 283,78 Kč |
| 9 000 | 5,30878 Kč | 47 779,02 Kč |
| 15 000 | 5,22912 Kč | 78 436,80 Kč |
| 21 000 | 5,18256 Kč | 108 833,76 Kč |
| 30 000 | 5,13782 Kč | 154 134,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

