
LM393BIDGKR | |
|---|---|
DigiKey Part Number | 296-LM393BIDGKRTR-ND - Tape & Reel (TR) 296-LM393BIDGKRCT-ND - Cut Tape (CT) 296-LM393BIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393BIDGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393BIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03588 Kč | 5 089,70 Kč |
| 5 000 | 1,96974 Kč | 9 848,70 Kč |
| 7 500 | 1,93663 Kč | 14 524,73 Kč |
| 12 500 | 1,89993 Kč | 23 749,12 Kč |
| 17 500 | 1,87847 Kč | 32 873,22 Kč |
| 25 000 | 1,85784 Kč | 46 446,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









