
LM393PW | |
|---|---|
DigiKey Part Number | 296-26106-5-ND |
Manufacturer | |
Manufacturer Product Number | LM393PW |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,24000 Kč | 132,40 Kč |
| 25 | 11,93120 Kč | 298,28 Kč |
| 150 | 10,15873 Kč | 1 523,81 Kč |
| 300 | 9,67950 Kč | 2 903,85 Kč |
| 600 | 9,28410 Kč | 5 570,46 Kč |
| 1 050 | 9,01682 Kč | 9 467,66 Kč |
| 2 550 | 8,67037 Kč | 22 109,44 Kč |
| 5 100 | 8,45380 Kč | 43 114,38 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

