Similar
Similar
Similar
Similar
Similar
Similar

LM2903PWR | |
|---|---|
DigiKey Part Number | LM2903PWRRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2903PWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23817 Kč | 12 714,51 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| 9 000 | 4,06496 Kč | 36 584,64 Kč |
| 15 000 | 4,00093 Kč | 60 013,95 Kč |
| 21 000 | 3,96350 Kč | 83 233,50 Kč |
| 30 000 | 3,92752 Kč | 117 825,60 Kč |
| Unit Price without VAT: | 4,23817 Kč |
|---|---|
| Unit Price with VAT: | 5,12819 Kč |







