Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903PWR

DigiKey Part Number
296-6602-2-ND - Tape & Reel (TR)
296-6602-1-ND - Cut Tape (CT)
296-6602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903PWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903PWRG3Texas Instruments8 540296-27600-1-ND7,98000 KčParametric Equivalent
LM2903QPWRQ1Texas Instruments5 190296-16942-1-ND11,76000 KčParametric Equivalent
BA2903YFV-MGE2Rohm Semiconductor6 713BA2903YFV-MGE2CT-ND15,33000 KčSimilar
LM2903TH-13Diodes Incorporated1 849LM2903TH-13DICT-ND5,46000 KčSimilar
LM2903YPTSTMicroelectronics88 633497-10216-1-ND10,50000 KčSimilar
In-Stock: 22 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,52800 Kč35,28 Kč
253,10760 Kč77,69 Kč
1002,66040 Kč266,04 Kč
2502,44668 Kč611,67 Kč
5002,31734 Kč1 158,67 Kč
1 0002,21067 Kč2 210,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,12290 Kč4 245,80 Kč
4 0002,05067 Kč8 202,68 Kč
6 0002,01455 Kč12 087,30 Kč
10 0001,97448 Kč19 744,80 Kč
14 0001,95106 Kč27 314,84 Kč
20 0001,92853 Kč38 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč