
M93C86-WMN6P | |
|---|---|
DigiKey Part Number | 497-4927-5-ND |
Manufacturer | |
Manufacturer Product Number | M93C86-WMN6P |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-WMN6P Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA86C-I/SN | Microchip Technology | 295 | 93AA86C-I/SN-ND | 10,92000 Kč | Similar |
| 93LC86-I/SN | Microchip Technology | 6 411 | 93LC86-I/SN-ND | 23,73000 Kč | Similar |
| 93LC86C-E/SN | Microchip Technology | 439 | 93LC86C-E/SN-ND | 12,60000 Kč | Similar |
| CAV93C86VE-GT3 | onsemi | 4 370 | CAV93C86VE-GT3OSCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 9,46600 Kč | 236,65 Kč |
| 50 | 9,26860 Kč | 463,43 Kč |
| 100 | 9,07110 Kč | 907,11 Kč |
| 300 | 8,75407 Kč | 2 626,22 Kč |
| 500 | 8,60582 Kč | 4 302,91 Kč |
| 1 000 | 8,40424 Kč | 8 404,24 Kč |
| 5 000 | 7,93943 Kč | 39 697,15 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










