Comparator Standard (General Purpose) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903TH-13

DigiKey Part Number
LM2903TH-13DITR-ND - Tape & Reel (TR)
LM2903TH-13DICT-ND - Cut Tape (CT)
LM2903TH-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903TH-13
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1.7mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,69600 Kč36,96 Kč
253,27560 Kč81,89 Kč
1002,80530 Kč280,53 Kč
2502,58108 Kč645,27 Kč
5002,44542 Kč1 222,71 Kč
1 0002,33393 Kč2 333,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,21613 Kč5 540,33 Kč
5 0002,14520 Kč10 726,00 Kč
7 5002,10963 Kč15 822,23 Kč
12 5002,07025 Kč25 878,13 Kč
17 5002,04725 Kč35 826,88 Kč
25 0002,02511 Kč50 627,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč