
LM2903FVM-TR | |
|---|---|
DigiKey Part Number | 846-LM2903FVM-TR-ND - Tape & Reel (TR) 846-LM2903FVM-CT-ND - Cut Tape (CT) 846-LM2903FVM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 4.5mV @ 1.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,60092 Kč | 1 650,23 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 6,05456 Kč | 6 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74988 Kč | 17 249,64 Kč |
| 6 000 | 5,60080 Kč | 33 604,80 Kč |
| 9 000 | 5,52611 Kč | 49 734,99 Kč |
| 15 000 | 5,44335 Kč | 81 650,25 Kč |
| 21 000 | 5,39500 Kč | 113 295,00 Kč |
| 30 000 | 5,34853 Kč | 160 455,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

