
LM2903FVT-E2 | |
|---|---|
DigiKey Part Number | 846-LM2903FVT-E2TR-ND - Tape & Reel (TR) 846-LM2903FVT-E2CT-ND - Cut Tape (CT) 846-LM2903FVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FVT-E2 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 250 | 6,40860 Kč | 1 602,15 Kč |
| 500 | 6,11798 Kč | 3 058,99 Kč |
| 1 000 | 5,87839 Kč | 5 878,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58246 Kč | 16 747,38 Kč |
| 6 000 | 5,43764 Kč | 32 625,84 Kč |
| 9 000 | 5,36515 Kč | 48 286,35 Kč |
| 15 000 | 5,28482 Kč | 79 272,30 Kč |
| 21 000 | 5,23788 Kč | 109 995,48 Kč |
| 30 000 | 5,19273 Kč | 155 781,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

