BR25S640F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 291
Unit Price: 296,70000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 291,03228 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 005
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 356
Unit Price: 12,18000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 846
Unit Price: 11,96886 Kč
Datasheet

Similar


onsemi
In Stock: 8 706
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 2 665
Unit Price: 13,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 809
Unit Price: 12,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 094
Unit Price: 18,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 229
Unit Price: 17,01000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 598
Unit Price: 69,29000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 14,19150 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 7 680
Unit Price: 20,16000 Kč
Datasheet
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S640F-WE2

DigiKey Part Number
BR25S640F-WE2TR-ND - Tape & Reel (TR)
BR25S640F-WE2CT-ND - Cut Tape (CT)
BR25S640F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S640F-WE2
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,32720 Kč40 818,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč