Similar
Similar
Similar
Similar

S-25A640A0A-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A640A0A-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A640A0A-J8T2UD |
Description | IC EEPROM 64KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,19150 Kč | 28 383,00 Kč |
| 4 000 | 13,84682 Kč | 55 387,28 Kč |
| 6 000 | 13,67418 Kč | 82 045,08 Kč |
| 10 000 | 13,48296 Kč | 134 829,60 Kč |
| 14 000 | 13,37115 Kč | 187 196,10 Kč |
| Unit Price without VAT: | 14,19150 Kč |
|---|---|
| Unit Price with VAT: | 17,17172 Kč |




